- Home ›
- All Products›
- 1825043-1
1825043-1
TE Connectivity / AMP Brand
UP01DTAOLA04,MICROSWITCH,SNAP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
UP01DTAOLA04,MICROSWITCH,SNAP
Search Keywords: 18250431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825043-1
-
Alias/AKA:UP01DTAOLA04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Snap Action Switch Contact Current Rating:.1 A
-
Switch Contact Plating Material:Gold over Nickel
-
Termination Type:Printed Circuit Board
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Housing Material:Nylon - GF
-
Contact Base Material:Brass
-
Actuator Style:Pin Plunger
-
Product Type:Switch
-
Snap Action Switch Mounting Angle:Vertical
-
Switch Type:Snap Action
-
Switch Style:Ultra Miniature
-
Snap Action Switch Voltage Rating:125 VAC, 30 VDC
-
Operating Force:150 g, 5.291 oz
-
Operating Position:.272 in, 6.9 mm
-
Over Travel:.008 in, .2 mm
-
Pre Travel:.024 in, .6 mm
-
Releasing Force:35 g, 1.23 oz
-
Movement Differential:.005 in, .12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$1.0378
2,500
$0.6387
3,750
$0.5056
5,000 +
$0.4955
Click for Quote
Log in
to unlock special pricing