- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1825031-1
TE Connectivity / AMP Brand
1825031-1
SE1DGRA04=SEALED SLIDE SWITCH
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
SE1DGRA04=SEALED SLIDE SWITCH
Product Highlights:
- Number of Positions = 3
- Single Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Side
- Actuator Color = Yellow
- SE Series
Search Keywords: 18250311
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1825031-1 |
| Alias/AKA: | SE1DGRA04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | Bracket Mount/PCB Through Hole |
| Body Orientation: | Right Angle |
| Actuator Style: | Side Slide |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 0.4@20VDC A |
| Contact Plating: | Gold |
| Operating Temperature: | -20 to 80 °C |
| Termination Style: | PC Pins |
| Dimension: | 9.5 x 11 x 5.6 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1825031-1 RoHS compliant?
Yes, 1825031-1 is RoHS compliant.
What is the lead time for 1825031-1?
The standard lead time for 1825031-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
25
40 Weeks
can ship
8/24/27
Price (USD)
Qty
Unit Price
250
$19.39
500
$10.23
750
$7.04
1,000 +
$6.90
Click for Quote
Log in
to unlock special pricing