Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1825014-2

TSD21EEGRA04=SLIDE SWITCH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TSD21EEGRA04=SLIDE SWITCH
Search Keywords: 18250142
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1825014-2
Alias/AKA: TSD21EEGRA04
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Actuator Style: Extended Dual, Side
Actuator Length: .1063 in, 2.7 mm
Number of Positions: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1825014-2 RoHS compliant?
Yes, 1825014-2 is RoHS compliant.
What is the lead time for 1825014-2?
The standard lead time for 1825014-2 is approximately 78 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
78 Weeks can ship 5/22/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$116.80
100
$116.51
250
$116.22
500
$115.93
1,000
$59.21
1,500
$40.31
2,000 +
$39.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!