- Home ›
- All Products›
- 1825013-6
1825013-6
TE Connectivity / AMP Brand
MRD SERIES 7MM ROTARY DIP SWITCH
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MRD SERIES 7MM ROTARY DIP SWITCH
Product Highlights:
- Switch - Mechanical
- Switch Type = Rotary DIP
- 10 Positions
- PCB Mount Style = Surface Mount
- Actuator Style = Screwdriver/Coin
Search Keywords: 18250136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825013-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Sealed Rotary Switch:Yes
-
Rotary Switch Contact Mating Area Plating Material:Gold
-
Rotary Switch Voltage Rating:20 VAC
-
Rotary Switch Housing Material:Thermoplastic
-
Product Type:Switch
-
Oil-Tight:No
-
Centerline:.1 in, 2.54 mm
-
Termination Style:Outside L
-
Packaging Method:Tape & Reel
-
Code Type:BCD Complement
-
Number of Rotary Switch Positions:10
-
Rotary Switch Mounting Type:Surface Mount
-
Actuator Style:Screwdriver/Coin
-
Solder Tail Contact Plating:Gold over Nickel
-
Actuator Color:Orange
-
Illuminated:No
-
Rotary Switch Mounting Angle:Right Angle
-
Contact Base Material:Copper Alloy
-
Rotary Switch Type:Rotary DIP
-
UL Flammability Rating:UL 94V-0
-
Rotary Switch Contact Current Rating:.001 A
-
Switch Style:Rotary
-
Number of Switches:10
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.