- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1825011-7
1825011-7
TE Connectivity / AMP Brand
ASF22L04=DPDT AUTOSLIDE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
ASF22L04=DPDT AUTOSLIDE
Search Keywords: 18250117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825011-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Surface Mount
-
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@115VAC A
-
Contact Plating:Silver
-
Operating Temperature:-40 to 80 °C
-
Termination Style:Gull Wing
-
Dimension:10.16 x 5.35 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,128
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
Order Increment:
50
38 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
50
$24.26
100
$24.20
250
$24.14
600
$24.08
1,200
$12.30
1,800
$8.37
2,400 +
$8.20
Click for Quote
Log in
to unlock special pricing