Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1825011-2

ASF22G04=DPDT AUTOSLIDE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
ASF22G04=DPDT AUTOSLIDE
Product Highlights:
  • 2 Positions
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Flush, Top
  • Actuator Color = Natural
  • ASE/F Series
Search Keywords: 18250112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1825011-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Through Hole
Body Orientation: Straight
Actuator Style: Flush Slide
Pole Throw Configuration: DPDT
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Contact Plating: Gold
Operating Temperature: -40 to 80 °C
Termination Style: PC Pins
Dimension: 10.16 x 8.38 x 5.52 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1825011-2 RoHS compliant?
Yes, 1825011-2 is RoHS compliant.
What is the lead time for 1825011-2?
The standard lead time for 1825011-2 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 249
Ships today, if you order in
Minimum Order Quantity:
5
35 Weeks can ship 7/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.54
25
$9.06
50
$8.85
100
$8.72
250
$8.49
500
$8.38
1,000 +
$8.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!