- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1825011-1
1825011-1
TE Connectivity / AMP Brand
ASF2204=DPDT AUTOSLIDE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASF2204=DPDT AUTOSLIDE
Product Highlights:
- Number of Positions = 2
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Top
- Actuator Color = Natural
- ASE/F Series
Search Keywords: 18250111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825011-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@115VAC A
-
Contact Plating:Silver
-
Operating Temperature:-40 to 80 °C
-
Termination Style:PC Pins
-
Dimension:10.16 x 8.38 x 5.52 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,980
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
600
38 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
5
$9.84
100
$5.03
250
$5.01
600
$5.00
1,200
$4.99
1,800
$4.98
2,400 +
$4.97
Click for Quote
Log in
to unlock special pricing