Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1825010-7

ASE22GS04=DPDT AUTOSLIDE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
ASE22GS04=DPDT AUTOSLIDE
Product Highlights:
  • 2 Positions
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Black
  • ASE/F Series
Search Keywords: 18250107
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1825010-7
  • Alias/AKA:
    ASE22GS04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    51
  • Mounting:
    PCB Surface Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.4 A
  • Contact Plating:
    Gold/Nickel
  • Operating Temperature:
    -40 to 80 °C
  • Termination Style:
    J-Lead
  • Dimension:
    10.16 x 7.99 x 8.14 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1825010-7 RoHS compliant?
Yes, 1825010-7 is RoHS compliant.
What is the lead time for 1825010-7?
The standard lead time for 1825010-7 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,615
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
612
35 Weeks can ship 6/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.12
100
$13.38
250
$13.25
612
$13.12
1,224
$12.99
1,836
$12.86
2,448 +
$12.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!