- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1825010-6
1825010-6
TE Connectivity / AMP Brand
The 1825010-6 is a DPDT slide switch from the ASE series, featuring silver contacts and an SMT/L mounting style.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1825010-6 is a DPDT slide switch from the ASE series, featuring silver contacts and an SMT/L mounting style.
Product Highlights:
- 2 Positions
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- ASE/F Series
Search Keywords: 18250106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825010-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
51 -
Mounting:PCB Surface Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@115VDC A
-
Contact Plating:Silver
-
Operating Temperature:-40 to 80 °C
-
Termination Style:Gull Wing
-
Dimension:10.16 x 9.4 x 8.14 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
612
38 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
612
$23.67
1,224
$12.09
1,836
$8.23
2,448 +
$8.06
Click for Quote
Log in
to unlock special pricing