- Home ›
- All Products›
- 1825010-5
1825010-5
TE Connectivity / AMP Brand
ASE22GL04=DPDT AUTOSLIDE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ASE22GL04=DPDT AUTOSLIDE
Product Highlights:
- 2 Positions
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- ASE/F Series
Search Keywords: 18250105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825010-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
51 -
Switch Type:Slide
-
Terminal Configuration:Standard
-
Slide Switch Voltage Rating:20 VDC
-
Slide Switch Contact Current Rating:.4 A
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Switch Contact Plating Material:Gold
-
Grade:Telecom
-
Slide Switch Mounting Type:Surface Mount
-
Actuator Material:Nylon
-
Actuator Style:Extended, Top
-
Packaging Method:Tube
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Copper Alloy
-
Product Type:Switch
-
Stamped Marking:With
-
Actuator Color:Natural
-
Operating Function:On On
-
Threaded Case:Without
-
Number of Actuators:Single
-
Termination Type:SMT, Gull Wing
-
Slide Switch Mounting Angle:Vertical
-
Number of Slide Switch Positions:2
-
Switch Style:Auto-Insertable
-
Width:.29 in, 7.37 mm
-
Actuator Length:.11 in, 2.79 mm
-
Actuator Travel:.11 in, 2.79 mm
-
Length:.4 in, 10.16 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
306
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
306
$10.78
612
$5.71
918
$4.02
1,224 +
$3.94
Click for Quote
Log in
to unlock special pricing