- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1825010-4
1825010-4
TE Connectivity / AMP Brand
ASE22RG04=DPDT AUTOSLIDE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ASE22RG04=DPDT AUTOSLIDE
Product Highlights:
- 2 Positions
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Natural
- ASE/F Series
Search Keywords: 18250104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825010-4
-
Alias/AKA:ASE22RG04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
51 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-40 to 80 °C
-
Termination Style:PC Pins
-
Dimension:10.16 x 10.55 x 5.52 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1530
78 Weeks
can ship
11/9/27
Price (USD)
Qty
Unit Price
1,530
$17.21
3,060
$8.79
4,590
$5.98
6,120 +
$5.86
Click for Quote
Log in
to unlock special pricing