- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1825010-1
1825010-1
TE Connectivity / AMP Brand
ASE2204=DPDT AUTOSLIDE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ASE2204=DPDT AUTOSLIDE
Product Highlights:
- Number of Positions = 2
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Natural
- ASE/F Series
Search Keywords: 18250101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825010-1
-
Alias/AKA:ASE2204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
51 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@115VDC A
-
Contact Plating:Silver
-
Operating Temperature:-40 to 80 °C
-
Termination Style:PC Pins
-
Dimension:10.16 x 8.39 x 8.31 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
348
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
612
38 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
5
$11.07
100
$8.99
250
$8.75
612
$8.44
1,224
$8.23
1,836
$8.21
2,448 +
$8.19
Click for Quote
Log in
to unlock special pricing