- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825008-2
1825008-2
TE Connectivity / AMP Brand
DRD10RAE04=Rot Dip,R/A
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DRD10RAE04=Rot Dip,R/A
Product Highlights:
- Rotary DIP
- Number of Positions = 10
- PCB Mount Style = Thru Hole
- Actuator Style = Flush
- Not Sealed
Search Keywords: 18250082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825008-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Body Orientation:Right Angle
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,224
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1913
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$4.44
500
$3.74
1,000
$3.56
1,913
$3.40
3,825
$3.23
5,738
$3.22
7,650 +
$3.21
Click for Quote
Log in
to unlock special pricing