- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825007-8
1825007-8
TE Connectivity / AMP Brand
DRD10SE04=ROT DIP,10P,SMT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DRD10SE04=ROT DIP,10P,SMT
Product Highlights:
- Switch - Mechanical
- Switch Type = Rotary DIP
- 10 Positions
- PCB Mount Style = Surface Mount
- Actuator Style = Flush
Search Keywords: 18250078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825007-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,770
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
45
$8.23
500
$8.21
1,000
$8.19
1,913
$8.17
3,825
$4.17
5,738
$2.85
7,650 +
$2.78
Click for Quote
Log in
to unlock special pricing