- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825007-6
1825007-6
TE Connectivity / AMP Brand
DRD10E04=ROT DIP,10P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DRD10E04=ROT DIP,10P
Product Highlights:
- Switch - Mechanical
- Switch Type = Rotary DIP
- 10 Positions
- PCB Mount Style = Through Hole
- Actuator Style = Flush
Search Keywords: 18250076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825007-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
7,650
can ship 8/3/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1913
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$3.36
500
$2.66
1,000
$2.59
1,913
$2.50
3,825
$2.45
5,738
$2.44
7,650 +
$2.43
Click for Quote
Log in
to unlock special pricing