- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825007-1
1825007-1
TE Connectivity / AMP Brand
DRD10CE04=ROT DIP,10P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DRD10CE04=ROT DIP,10P
Product Highlights:
- Rotary DIP
- Number of Positions = 10
- PCB Mount Style = Through Hole
- Actuator Style = Flush
- Sealed
Search Keywords: 18250071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825007-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,451
Can Ship immediately
Minimum Order Quantity:
45
Order Increment:
45
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$2.717
45
$2.470
90
$2.430
270
$2.340
540
$2.280
1,035
$2.270
2,520
$2.250
5,040
$2.220
7,515 +
$2.210
Click for Quote
Log in
to unlock special pricing