Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1825006-7

GDS04S04=DIP SW,SLIDE,SMT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
GDS04S04=DIP SW,SLIDE,SMT
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Surface Mount
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Slide
  • Sealed
Search Keywords: 18250067
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1825006-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509032
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    4
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1825006-7 RoHS compliant?
Yes, 1825006-7 is RoHS compliant.
What is the lead time for 1825006-7?
The standard lead time for 1825006-7 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,446
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
1200
Order Increment:
40
22 Weeks can ship 2/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.083
40
$5.530
280
$5.520
520
$5.500
1,200
$5.490
2,400
$2.900
3,600
$1.990
4,800 +
$1.950
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!