- Home ›
- All Products›
- 1825006-1
1825006-1
TE Connectivity / AMP Brand
GDS0204=DIP SW,SLIDE,THRU/HL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
GDS0204=DIP SW,SLIDE,THRU/HL
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Slide
- Sealed
Search Keywords: 18250061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825006-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Number of Switches:2
-
Actuator Style:Slide
-
Auto-Insertable:Yes
-
Solder Tail Contact Plating:Gold over Nickel
-
Contact Mating Area Plating Thickness:10 µin
-
Mounting Angle:Vertical
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-30 – 85 °C
-
Actuator Color:White
-
Number of Positions:2
-
Low Profile:Yes
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Packaging Quantity:90
-
Packaging Method:Tube
-
Seal Type:Tape
-
Length:.194 in, 4.93 mm
-
Height:.106 in, 2.7 mm
-
Termination Post Length:.169 in, 4.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
225
$3.17
450
$1.95
675
$1.55
900 +
$1.52
Click for Quote
Log in
to unlock special pricing