- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825002-7
1825002-7
TE Connectivity / AMP Brand
ADF0504=DIP SWT,FLUSH,THRU/HL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
ADF0504=DIP SWT,FLUSH,THRU/HL
Search Keywords: 18250027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825002-7
-
Alias/AKA:ADF0504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:5
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58,816
Can Ship immediately
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
90
Order Increment:
30
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
90
$1.630
120
$1.625
270
$1.621
600
$1.617
1,200
$0.995
1,800
$0.788
2,400 +
$0.772
Click for Quote
Log in
to unlock special pricing