- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825002-6
1825002-6
TE Connectivity / AMP Brand
ADF04T04=DIP SWT,FLUSH,THRU/HL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ADF04T04=DIP SWT,FLUSH,THRU/HL
Product Highlights:
- DIP Switch
- PCB Mount Style = Thru Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
- Sealed
Search Keywords: 18250026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825002-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,360
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
1750
Order Increment:
35
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
35
$1.375
525
$0.907
1,015
$0.879
1,750
$0.843
3,500
$0.834
5,250
$0.826
7,000 +
$0.818
Click for Quote
Log in
to unlock special pricing