- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1825002-5
1825002-5
TE Connectivity / AMP Brand
ADF0404=DIP SWT,FLUSH,THRU/HL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ADF0404=DIP SWT,FLUSH,THRU/HL
Product Highlights:
- DIP Switch
- PCB Mount Style = Thru Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
- Not Sealed
Search Keywords: 18250025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1825002-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,748
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
35
$1.1400
280
$0.8976
525
$0.8548
1,015
$0.8140
2,520
$0.7324
5,005
$0.6467
7,525
$0.6457
10,010 +
$0.6436
Click for Quote
Log in
to unlock special pricing