- Home ›
- All Products›
- 1823954-1
1823954-1
TE Connectivity / AMP Brand
FAKRA II,PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FAKRA II,PLUG
Search Keywords: 18239541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1823954-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Packaging Method:Bag
-
Packaging Quantity:800
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2,400
$1.515
4,800
$0.802
7,200
$0.564
9,600 +
$0.553
Click for Quote
Log in
to unlock special pricing