- Home ›
- All Products›
- 1823953-1
1823953-1
TE Connectivity / AMP Brand
FAKRA II,PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FAKRA II,PLUG
Search Keywords: 18239531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1823953-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Shielded:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Cable Exit Angle:90°
-
Contact Current Rating (Max):1 A
-
Termination Method to Wire & Cable:Crimp
-
Cable Type:RG 71
-
Operating Temperature (Max):100 °C, 212 °F
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Connector & Housing Type:Plug
-
Number of Positions:1
-
Sealable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,200
$1.965
2,400
$1.040
3,600
$0.732
4,800 +
$0.717
Click for Quote
Log in
to unlock special pricing