Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1823894-1

4POS,HSD,CAVITY BLOCK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
4POS,HSD,CAVITY BLOCK
Search Keywords: 18238941
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1823894-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Number of Positions: 4
Sealable: No
Circuit Application: High Speed Data
Connector System: Cable-to-Cable
Centerline (Pitch): .079 in, 2 mm
Mating Pin Diameter: .024 in, .6 mm
Termination Method to Wire & Cable: Crimp
Cable Type: HSD
Connector Mounting Type: Cable Mount (Free-Hanging)
Connector & Housing Type: Housing for female terminals
Cable Exit Angle: 180°
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1823894-1 RoHS compliant?
Yes, 1823894-1 is RoHS compliant.
What is the lead time for 1823894-1?
The standard lead time for 1823894-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,650
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3495
500
$0.2768
1,000
$0.2418
2,500
$0.2261
5,000
$0.2190
7,500
$0.2100
10,000 +
$0.2079
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!