help desk software
Image is representational - see mfr. specs

3POS,AMP MCP1.5K,REC HSG,ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
3POS,AMP MCP1.5K,REC HSG,ASSY
Search Keywords: 18236791
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1823679-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Number of Rows:
    1
  • Connector Position Assurance Capable:
    No
  • Primary Product Color:
    Black
  • Terminal Position Assurance:
    Yes
  • Operating Voltage:
    12 VDC
  • Serviceable:
    Yes
  • Sealable:
    Yes
  • Number of Positions:
    3
  • Connector & Housing Type:
    Housing for female terminals
  • Primary Locking Feature:
    On the Terminal
  • Operating Temperature Range:
    -40 – 130 °C, -40 – 266 °F
  • Connector System:
    Wire-to-Board , Wire-to-Device , Wire-to-Wire
  • Product Width:
    1.236 in, 31.4 mm
  • Circuit Application:
    Power
  • Contact Size:
    1.5mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Contact Current Rating (Max):
    20 A
  • Centerline (Pitch):
    .157 in, 4 mm
  • Connector Shape:
    Rectangular
  • Connector Height:
    .768 in, 19.5 mm
  • Strain Relief:
    Without
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Nominal Voltage Architecture:
    12 V, 24 V
  • Mating Alignment Type:
    Keyed
  • Contact Type:
    Receptacle
  • Mating Alignment:
    With
  • Mating Tab Width:
    .06 in, 1.5 mm
  • Operating Temperature (Max):
    130 °C, 266 °F
  • Housing Material:
    PBT
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,447
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2025
18 Weeks can ship 8/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.619
500
$1.068
1,000
$1.035
2,025
$0.992
4,050
$0.983
6,075
$0.973
8,100 +
$0.963
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments