- Home ›
- All Products›
- 1823467-8
1823467-8
TE Connectivity / AMP Brand
6POS,AMP MCP1.5K,REC HSG,CODH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6POS,AMP MCP1.5K,REC HSG,CODH
Search Keywords: 18234678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1823467-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Box
-
Circuit Application:Signal
-
Operating Voltage:14 VDC
-
Connector Position Assurance Capable:No
-
Sealable:Yes
-
Nominal Voltage Architecture:12 V
-
Number of Positions:6
-
Primary Locking Feature:Integrated in Housing
-
Packaging Quantity:450
-
Terminal Position Assurance:Yes
-
Primary Product Color:Gray
-
Number of Rows:2
-
Serviceable:Yes
-
Cable Exit Angle:180°
-
Product Width:1.433 in, 36.4 mm
-
Product Length:1.004 in, 25.5 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 70 °C
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Connector System:Wire-to-Board , Wire-to-Device
-
Mating Tab Width:.059 in, 1.5 mm
-
Connector Height:1.075 in, 27.3 mm
-
Contact Type:Receptacle
-
Housing Material:PA
-
Connector Shape:Rectangular
-
Contact Size:1.5K
-
Strain Relief:Without
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
563
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
563
$5.21
1,125
$2.76
1,688
$1.94
2,250 +
$1.90
Click for Quote
Log in
to unlock special pricing