- Home ›
- All Products›
- 1823444-2
1823444-2
TE Connectivity / AMP Brand
ADAPTER,FOR A-PILLAR,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ADAPTER,FOR A-PILLAR,ASSY
Search Keywords: 18234442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1823444-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
112 -
Number of Positions:22
-
Primary Product Material:PBT GF
-
Packaging Quantity:112
-
Primary Product Color:Black
-
Serviceable:Yes
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Box
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
30 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
28
$15.69
56
$11.77
84
$10.98
112 +
$10.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments