- Home ›
- All Products›
- 1823347-1
1823347-1
TE Connectivity / AMP Brand
8POS, MIXED,REC HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8POS, MIXED,REC HSG,ASSY
Search Keywords: 18233471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1823347-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Connector Position Assurance Capable:No
-
Terminal Position Assurance:Yes
-
Sealable:No
-
Operating Voltage:14 VDC
-
Serviceable:Yes
-
Number of Positions:8
-
Number of Rows:2
-
Primary Product Color:Black
-
Connector & Housing Type:Housing for female terminals
-
Cable Exit Angle:180°
-
Product Width:1.075 in, 27.3 mm
-
Mating Tab Width:.025 in, .11 in, .248 in, .64 mm, 2.8 mm, 6.3 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.2 in, .25 in, 5.08 mm, 6.35 mm
-
Product Length:1.563 in, 39.7 mm
-
Circuit Application:Power & Signal
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Temperature (Max):130 °C, 266 °F
-
Connector Height:.533 in, 13.55 mm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Housing Material:PA GF
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Locking Feature:On the Terminal
-
Mating Alignment:With
-
Contact Current Rating (Max):40 A, 7.5 A
-
Contact Type:Receptacle
-
Strain Relief:Without
-
Mating Alignment Type:Polarized
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:.64mm , 2.8mm , 6.3mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$2.78
100
$2.26
288
$2.16
576
$2.06
1,152
$1.98
2,592
$1.93
5,184
$1.88
7,776 +
$1.85
Click for Quote
Log in
to unlock special pricing