- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1823271-2
1823271-2
TE Connectivity / AMP Brand
HSD,HDR ASSY,180DEG,COD B
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HSD,HDR ASSY,180DEG,COD B
Search Keywords: 18232712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1823271-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:4
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
114
Order Increment:
38
80 Weeks
can ship
12/13/27
Price (USD)
Qty
Unit Price
114
$8.23
228
$5.07
342
$4.01
456 +
$3.93
Click for Quote
Log in
to unlock special pricing