- Home ›
- All Products›
- 1823271-1
1823271-1
TE Connectivity / AMP Brand
HSD,HDR ASSY,180DEG,COD A
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HSD,HDR ASSY,180DEG,COD A
Search Keywords: 18232711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1823271-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Contact Type:Pin
-
Mating Retention:With
-
Solder Process:Reflow
-
PCB Mount Retention:With
-
Shielded:Yes
-
Sealable:No
-
Center Contact:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:4
-
Packaging Quantity:38
-
Housing Color:Black
-
Circuit Application:Signal
-
Connector System:Wire-to-Device
-
PCB Mount Orientation:Vertical
-
Mating Pin Diameter:.024 in, .6 mm
-
Product Length:1.079 in, 27.4 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Product Width:.472 in, 12 mm
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
RF Connector Center Contact Plating Material:Tin (Sn)
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Gold
-
Connector Height:.685 in, 17.4 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
114
Order Increment:
38
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
114
$8.87
228
$5.46
342
$4.32
456 +
$4.23
Click for Quote
Log in
to unlock special pricing