Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1823111-1

SINGLE WIRE SEAL,FOR WIRE 2.5SQMM,BN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SINGLE WIRE SEAL,FOR WIRE 2.5SQMM,BN
Search Keywords: 18231111
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1823111-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • UL Flammability Rating:
    None
  • Primary Product Color:
    BROWN
  • Shore A Hardness:
    50
  • Resistance to Hydrocarbons:
    Poor
  • Contains Lubricant:
    Yes
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 65 °C, 70 °C, 75 °C, 80 °C
  • Cavity Diameter:
    .334 in, 8.5 mm
  • Operating Temperature Range:
    -40 – 130 °C, -40 – 266 °F
  • Primary Product Material:
    Silicone
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1823111-1 RoHS compliant?
Yes, 1823111-1 is RoHS compliant.
What is the lead time for 1823111-1?
The standard lead time for 1823111-1 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order Quantity:
500
18 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.0949
2,500
$0.0751
5,000
$0.0736
7,500
$0.0722
30,000
$0.0712
50,000
$0.0710
100,000
$0.0707
150,000 +
$0.0667
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!