- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1-822473-1
TE Connectivity / AMP Brand
1-822473-1
Conn PLCC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-822473-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
39 |
| Type: | PLCC Socket |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Pitch: | 2.54 mm |
| Number of Contacts: | 20 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 1/Contact A |
| Operating Temperature: | -55 to 170 °C |
-
- Item discontinued