- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 182207-2
182207-2
TE Connectivity / AMP Brand
AMP MODU II RCPT CONT COSI LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AMP MODU II RCPT CONT COSI LP
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = .64 - 1.27 mm
Search Keywords: 1822072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:182207-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Wire Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Thickness:.8 µm
-
Wire/Cable Type:Discrete Wire
-
Wire Insulation Support:With
-
Wire Size:30 – 28 AWG, .05 – .09 mm²
-
Applied Pressure:Standard
-
Packaging Method:Loose Piece
-
Contact Base Material:Phosphor Bronze
-
Crimp Area Plating Thickness:.8 µm
-
Product Type:Contact
-
Packaging Quantity:2000
-
Insulation Diameter:.025 – .05 in, .64 – 1.27 mm
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Pre-Tin
-
Termination Method to Wire & Cable:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,745
Can Ship immediately
You may purchase all in-stock quantity of 1,745
Stock lot only:
1745
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
Order Increment:
500
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$0.1360
6,000
$0.1236
9,000
$0.1153
12,000 +
$0.1130
Click for Quote
Log in
to unlock special pricing