Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

182198-1

MOD 1 CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MOD 1 CONTACT
Product Highlights:
  • Contact
  • High Applied Pressure
  • Packaging Method = Loose Piece
  • Tin (30) Contact Mating Area Plating Material
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 1821981
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 182198-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Signal
Gender: SKT
Wire Size: 18-22 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 182198-1 RoHS compliant?
Yes, 182198-1 is RoHS compliant.
What is the lead time for 182198-1?
The standard lead time for 182198-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33,261
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1461
2,500
$0.1423
5,000
$0.1406
7,500
$0.1397
10,000
$0.1390
25,000
$0.1266
50,000
$0.1150
100,000 +
$0.1057
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!