- Home ›
- All Products›
- 1820891-1
1820891-1
TE Connectivity / AMP Brand
Pigtail MOW 16POS 160mm length
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Pigtail MOW 16POS 160mm length
Search Keywords: 18208911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1820891-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
CLOUDSPLITTER:No
-
Power Cable Assembly Type:Pigtail MOW
-
Operating Temperature Range:-20 – 105 °C, -30 – 105 °C, -40 – 105 °C
-
Power Cable Assembly Housing Material:Polyester - GF
-
Power Cable Assembly Connector Type (End B):Power Connector
-
IEEE 1394:No
-
Equalized:No
-
Keyed:No
-
Product Type:Cable Assembly
-
Power Cable Assembly Connector Type (End A):Power Connector
-
Power Cable Assembly Shielded:No
-
Cable Assembly Category:Industry Standard
-
Product Designation:Patch Cord
-
Power Cable Assembly Overall Outside Cable Diameter:.003 in, .093 mm
-
Number of Power Positions:0
-
Number of Positions:16
-
Power Cable Assembly Configuration:Single-Ended
-
Power Cable Assembly Housing Color:Red
-
Cable Assembly Length:.524 ft, .16 m
-
Power Cable Assembly Color:Gray
-
Wire Size:28 AWG, .081 mm²
-
Flammability Rating:UL 2651
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
10
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$2.91
200
$2.19
300
$2.04
400 +
$2.00
Click for Quote
Log in
to unlock special pricing