- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 181953-1
181953-1
TE Connectivity / AMP Brand
250 FASTON,TAB,BR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON,TAB,BR
Product Highlights:
- Tab
- Tab Type = Stud Mount
- Connection Type = Single
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
Search Keywords: 1819531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:181953-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
250
$0.2144
1,000
$0.1689
2,500
$0.1616
5,000
$0.1592
10,000
$0.1527
25,000
$0.1467
50,000
$0.1463
100,000 +
$0.1147
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT