- Home ›
- All Products›
- 1814655-5
1814655-5
TE Connectivity / AMP Brand
SIP IC Skt 10 SSR Sn/Au 0.75 RoHS
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
SIP IC Skt 10 SSR Sn/Au 0.75 RoHS
Search Keywords: 18146555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1814655-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Sleeve Material:Brass
-
Breakaway Header:Yes
-
Color:Black
-
Number of Positions:10
-
Socket Type:SIP
-
Circuit Application:Signal
-
Leg Style:Standard
-
Product Type:Socket
-
Contact Current Rating (Max):1 A
-
Contact Base Material:Beryllium Copper
-
Number of Rows:1
-
Contact Fabrication:Screw Machine
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
Sleeve Plating Material:Tin
-
Contact Mating Area Plating Thickness:30 µin
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Gold
-
Termination Post Length:.114 in, 2.9 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Profile Height from PCB:.173 in, 4.4 mm
-
Centerline (Pitch):.1 in, 2.54 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.