- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1814640-8
TE Connectivity / AMP Brand
1814640-8
Conn DIP Socket SKT 8 POS 2.54mm Solder ST SMD Tube
View Datasheet Accessories Notify Me
- DIP Socket
- Number of Positions = 8
- Row-to-Row Spacing = 7.62 mm
- Surface Mount
- Mount Style = Vertical
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1814640-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.