- Home ›
- All Products›
- 1813967-1
1813967-1
TE Connectivity / AMP Brand
10POS MQS REC COD A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
10POS MQS REC COD A
Search Keywords: 18139671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1813967-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Number of Positions:10
-
Packaging Method:Bag
-
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
Primary Product Color:Black
-
Packaging Quantity:120
-
Terminal Position Assurance:Yes
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:2
-
Sealable:No
-
Product Length:.583 in, 14.8 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:With
-
Primary Locking Feature:Integrated in Housing
-
Housing Material:PBT GF10
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment Type:Keyed
-
Connector Height:.945 in, 24 mm
-
Contact Type:Receptacle
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
120
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,200
$2.193
2,400
$1.161
3,600
$0.817
4,800 +
$0.801
Click for Quote
Log in
to unlock special pricing