- Home ›
- All Products›
- 1813123-2
1813123-2
TE Connectivity / AMP Brand
ASSY FOR SUPPORT PLATE AND SEALING
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ASSY FOR SUPPORT PLATE AND SEALING
Search Keywords: 18131232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1813123-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Packaging Quantity:32
-
Packaging Method:Bag
-
Primary Product Color:Black
-
Primary Product Material:PBT GF
-
Serviceable:Yes
-
UL Flammability Rating:UL 94HB
-
Number of Positions:39 , 62
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Compatible With Connector Style:Housing For Male Terminals
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
40
$10.39
80
$7.79
120
$7.27
160 +
$7.12
Click for Quote
Log in
to unlock special pricing