- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1813029-1
1813029-1
TE Connectivity / AMP Brand
2POS. JPT HOUSING ASS'Y,BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2POS. JPT HOUSING ASS'Y,BLACK
Search Keywords: 18130291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1813029-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Cable Exit Angle:180 °
-
Serviceable:Yes
-
Sealable:Yes
-
Number of Rows:1
-
Strain Relief:No
-
Connector Position Assurance Capable:No
-
Length:.709 in, 18 mm
-
Packaging Method:Bag
-
Mating Tab Width:.11 in, 2.8 mm
-
Connector Style:Housing for female terminals
-
Body Material:PBT GF
-
Terminal Position Assurance:No
-
Packaging Quantity:200
-
Height:1.339 in, 34 mm
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
UL Flammability Rating:UL 94-HB
-
Mounting Feature:Without
-
Number of Positions:2
-
Centerline (Pitch):.236 in, 6 mm
-
Width:.748 in, 19 mm
-
Color:Black
-
Circuit Application:Signal
-
Hybrid Connector:No
-
Primary Locking Feature:On the Terminal
-
Polarisiert:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,431
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
9 Weeks
can ship
8/3/26