- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 181299-2
181299-2
TE Connectivity / AMP Brand
MOD 1 CONTACT REC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
MOD 1 CONTACT REC
Product Highlights:
- Contact
- Standard Applied Pressure
- Packaging Method = Loose Piece
- Gold (16) over Nickel (31) Contact Mating Area Plating Material
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 1812992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:181299-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
You may purchase all in-stock quantity of 38
Stock lot only:
38
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
24 Weeks
can ship
10/27/26