- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 181299-1
181299-1
TE Connectivity / AMP Brand
MOD I CRIMP CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MOD I CRIMP CONTACT
Product Highlights:
- Contact
- Standard Applied Pressure
- Packaging Method = Loose Piece
- Tin (30) Contact Mating Area Plating Material
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 1812991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:181299-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,202
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$0.3329
500
$0.3026
1,000
$0.2964
2,500
$0.2883
5,000
$0.2821
7,500
$0.2785
10,000
$0.2759
15,000
$0.2723
25,000 +
$0.2482
Click for Quote
Log in
to unlock special pricing