- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 181270-3
181270-3
TE Connectivity / AMP Brand
MOD 2 BUCHSE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
MOD 2 BUCHSE
Product Highlights:
- Socket
- Contact Type = Crimp Snap-In
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Wire Insulation Diameter = .89 - 1.55 mm
- Standard Applied Pressure
Search Keywords: 1812703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:181270-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
152
Can Ship immediately
You may purchase all in-stock quantity of 152
Stock lot only:
152
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1500
Order Increment:
500
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$0.7912
500
$0.7193
1,000
$0.7175
1,500
$0.7156
3,000
$0.4404
4,500
$0.3486
6,000 +
$0.3417
Click for Quote
Log in
to unlock special pricing
Accessories