- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 181270-2
181270-2
TE Connectivity / AMP Brand
MOD II CONTACT L.P.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MOD II CONTACT L.P.
Product Highlights:
- Receptacle Contact
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = 1.65 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1812702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:181270-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Crimp Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:22-26 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,041
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
500
$0.2334
1,000
$0.2261
2,500
$0.2211
5,000
$0.2181
7,500
$0.2152
25,000
$0.2005
50,000
$0.1859
100,000 +
$0.1715
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories