- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1811957-1
1811957-1
TE Connectivity / AMP Brand
ASY,SCRLESS WIRE CONN,VERT,2P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ASY,SCRLESS WIRE CONN,VERT,2P
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Black
- Not Side Stackable
- Without Screw Flange
Search Keywords: 18119571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1811957-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:2/Contact A
-
Wire Size:16-18 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,002
Can Ship immediately
You may purchase all in-stock quantity of 1,002
Stock lot only:
1002
MOQ for In Stock Qty:
4200
MOQ for out of Stock Qty:
4200
Order Increment:
210
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.3902
4,200
$0.3547
6,300
$0.2808
8,400 +
$0.2752
Click for Quote
Log in
to unlock special pricing