- Home ›
- All Products›
- 1811929-1
1811929-1
TE Connectivity / AMP Brand
2Q2 sz 19 OD plug sp'l, N key ass'y kit
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2Q2 sz 19 OD plug sp'l, N key ass'y kit
Search Keywords: 18119291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1811929-1
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
Supplier Standard Pack:
1 -
Contact Type (Module D):Pin
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Shell Finish:Cadmium
-
Contact Type:Pin
-
Rack & Panel Connector Contact Style:Quadrax
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:Yes
-
Contact Arrangement Code:4Q4
-
Circuit Application:Signal
-
Connector System:Cable-to-Panel
-
Contact Type (Module C):Pin
-
Rack & Panel Connector Shell Size:19
-
Number of Positions:4
-
Contact Type (Module B):Pin
-
Connector & Housing Type:Plug
-
Shell Plating Material:Aluminum Alloy
-
Connector Product Type:Housing Assembly
-
Contact Current Rating (Max):1 A
-
Contact Type (Module A):Pin
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Circular
-
Contact Size:Size 8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
3
$2,096.64
5
$1,327.87
8
$856.13
10 +
$839.01
Click for Quote
Log in
to unlock special pricing