- Home ›
- All Products›
- 1811928-7
1811928-7
TE Connectivity / AMP Brand
8Q8 Size 25 Plug Kit,N Key
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8Q8 Size 25 Plug Kit,N Key
Search Keywords: 18119287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1811928-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type (Module D):Socket
-
Rack & Panel Connector Shell Size:25
-
Number of Positions:8
-
Mating Alignment Type:Polarization
-
Connector & Housing Type:Plug
-
Rack & Panel Connector Contact Style:Quadrax
-
Connector Product Type:Housing Assembly
-
Contact Type (Module A):Socket
-
Shell Finish:Nickel
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Arrangement Code:8Q8
-
Contact Type (Module C):Socket
-
Contact Type (Module B):Socket
-
Sealable:No
-
Contact Type:Socket
-
Shell Plating Material:Aluminum Alloy
-
Mating Alignment:With
-
Contact Size:Size 8
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
3
$7,944.12
5
$4,868.98
8
$3,107.18
10 +
$3,045.03
Click for Quote
Log in
to unlock special pricing