- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1811902-1
TE Connectivity / AMP Brand
1811902-1
Circular Connector - Plug, Male Pins - 4 Position - 19 Shell Size - Threaded - Crimp Termination - Cable Mount (Free-Hanging).
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Style = Circular
- Plug
- Contact Arrangement = 4Q4
- 4 Positions
- Contacts Not Preloaded
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1811902-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |