- Home ›
- All Products›
- 1811901-9
1811901-9
TE Connectivity / AMP Brand
Recpt,B Key,Sz 19,Panel Mt
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Recpt,B Key,Sz 19,Panel Mt
Search Keywords: 18119019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1811901-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Finish:Nickel
-
Release Style:Rear
-
Rack & Panel Connector Shell Size:19
-
Contact Current Rating (Max):1 A
-
Number of Positions:4
-
Circuit Application:Signal
-
Mating Alignment Type:Polarization
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Contact Type (Module C):Socket
-
Mating Alignment:With
-
Contact Type (Module D):Socket
-
Connector System:Cable-to-Panel
-
Connector Product Type:Housing Assembly
-
Sealable:Yes
-
Rack & Panel Connector Contact Style:Quadrax
-
Shell Plating Material:Aluminum Alloy
-
Contact Type (Module B):Socket
-
Contact Arrangement Code:4Q4
-
Connector Mounting Type:Panel Mount
-
Contact Type (Module A):Socket
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 8
-
Connector Shape:Circular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$1,128.92
10
$595.82
15
$409.76
20 +
$401.56
Click for Quote
Log in
to unlock special pricing